Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

RS Stock No.: 215-4085Brand: OmronManufacturers Part No.: H7HP-AD
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Function

Counter

Input Type

PNP

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

5kHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

P.O.A.

Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Function

Counter

Input Type

PNP

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

5kHz

You may be interested in