Omron HL-5000 Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP65, 250V ac Max, 5A Max

RS Stock No.: 215-7268Brand: OmronManufacturers Part No.: HL-5030GDistrelec Article No.: 30162891
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Series

HL-5000

Action Type

Snap Action

Length

82.4mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-5°C

Depth

65.7mm

Mechanical Life

10000000Operations

Stock information temporarily unavailable.

P.O.A.

Omron HL-5000 Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP65, 250V ac Max, 5A Max

P.O.A.

Omron HL-5000 Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP65, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

24V

Series

HL-5000

Action Type

Snap Action

Length

82.4mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-5°C

Depth

65.7mm

Mechanical Life

10000000Operations