Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac

RS Stock No.: 611-7592Brand: OmronManufacturers Part No.: K3HB-CNB 100-240VAC
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V ac/dc, 100 → 240 V ac

Supply Voltage

100 → 240 V ac

Count Mode

Minutes

Display Type

LCD

Function

Counter

Input Type

Pulse

Connection Type

Screw

Number Of Digits

5

Output / Interface

Relay, Transistor

Count Direction

Down, Up

Digit Height

14.2 mm

Backlighting

Yes

Maximum Count Frequency

50kHz

Display Range

-19 999 → 99 999

Measurement Range

-19 999 → 99 999

Minimum Operating Temperature

-10°C

Series

K3HB

Weight

300g

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-C Up/down Pulse Counter Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it suitable for all pulse input options such as encoders, sensors and switches.

Two standard models with input speeds for up to 50 kHz
IP66 front fascia make them suitable for harsh and wash down environments
Dual colour change display for status indication and configurable bar graph
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Stock information temporarily unavailable.

P.O.A.

Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac

P.O.A.

Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V ac/dc, 100 → 240 V ac

Supply Voltage

100 → 240 V ac

Count Mode

Minutes

Display Type

LCD

Function

Counter

Input Type

Pulse

Connection Type

Screw

Number Of Digits

5

Output / Interface

Relay, Transistor

Count Direction

Down, Up

Digit Height

14.2 mm

Backlighting

Yes

Maximum Count Frequency

50kHz

Display Range

-19 999 → 99 999

Measurement Range

-19 999 → 99 999

Minimum Operating Temperature

-10°C

Series

K3HB

Weight

300g

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-C Up/down Pulse Counter Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it suitable for all pulse input options such as encoders, sensors and switches.

Two standard models with input speeds for up to 50 kHz
IP66 front fascia make them suitable for harsh and wash down environments
Dual colour change display for status indication and configurable bar graph
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).