LCD Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm

RS Stock No.: 481-9404Brand: OmronManufacturers Part No.: K3MAJA2100240AC
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

LCD Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm

P.O.A.

LCD Digital Panel Multi-Function Meter for Current, Voltage, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C