Technical documents
Specifications
Brand
OmronCurrent Rating
600 A
Range
K6CM
Supply Voltage
24 V ac/dc
Motor Protection System
K6CM Motor Condition Monitoring Device
Output
Transistor
Overall Length
91.9mm
Overall Width
45mm
Overall Depth
90mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron 600 A K6CM Motor Protection Unit, 24 V ac/dc
1
P.O.A.
Omron 600 A K6CM Motor Protection Unit, 24 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronCurrent Rating
600 A
Range
K6CM
Supply Voltage
24 V ac/dc
Motor Protection System
K6CM Motor Condition Monitoring Device
Output
Transistor
Overall Length
91.9mm
Overall Width
45mm
Overall Depth
90mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
You may be interested in