Omron K7L Series Liquid Leak Sensor - Plug-In, 12 → 24 V dc 1 Voltage Input PNP

RS Stock No.: 144-0875Brand: OmronManufacturers Part No.: K7L-UDPB
brand-logo
View all in Level Controllers

Technical documents

Specifications

Brand

Omron

Number of Inputs

1

Mounting Style

Plug-In

Probe Voltage

24V dc

Supply Voltage

12 → 24 V dc

Overall Length

12.8mm

Overall Width

28.8mm

Overall Depth

46mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Termination Type

Push In

Output Type

PNP

Number of Outputs

1

Input Type

Voltage

Standards Met

CE, cULus, UL

Series

K7L

Country of Origin

Japan

Product details

Omron Liquid Leakage Sensor K7L Series

The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring safe operation.
There are four sensing ranges available, ensuring detection is suited to the application. The K7L also incorporates a noise canceller circuit that uses a 3-conductor cable, ensuring a high level of noise immunity.
Isolation between the power supply circuits and sensing circuits allows for multiple channels to be installed in the same location.

Features and Benefits

• Inter-electrode resistance detection
• AC detection method
• Noise canceller function
• Multi-channel applications
• Detection of condensation and liquid leakage at semiconductor production installations
• Sensing band with excellent chemical resistance
• Detection of liquid leakage at pipe joints for liquid chemical tanks
• Liquid leakage detection for measuring baths in CMP devices
• Detection of cleaning fluid level for plating devices
• Stable detection of liquids with impedances of up to 50 mΩ and common water

Product Application Information

The K7L can be used in a wide range of applications, from semiconductor production installations to food-processing equipment.

Liquid Leakage Sensors

Stock information temporarily unavailable.

P.O.A.

Omron K7L Series Liquid Leak Sensor - Plug-In, 12 → 24 V dc 1 Voltage Input PNP

P.O.A.

Omron K7L Series Liquid Leak Sensor - Plug-In, 12 → 24 V dc 1 Voltage Input PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Number of Inputs

1

Mounting Style

Plug-In

Probe Voltage

24V dc

Supply Voltage

12 → 24 V dc

Overall Length

12.8mm

Overall Width

28.8mm

Overall Depth

46mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Termination Type

Push In

Output Type

PNP

Number of Outputs

1

Input Type

Voltage

Standards Met

CE, cULus, UL

Series

K7L

Country of Origin

Japan

Product details

Omron Liquid Leakage Sensor K7L Series

The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring safe operation.
There are four sensing ranges available, ensuring detection is suited to the application. The K7L also incorporates a noise canceller circuit that uses a 3-conductor cable, ensuring a high level of noise immunity.
Isolation between the power supply circuits and sensing circuits allows for multiple channels to be installed in the same location.

Features and Benefits

• Inter-electrode resistance detection
• AC detection method
• Noise canceller function
• Multi-channel applications
• Detection of condensation and liquid leakage at semiconductor production installations
• Sensing band with excellent chemical resistance
• Detection of liquid leakage at pipe joints for liquid chemical tanks
• Liquid leakage detection for measuring baths in CMP devices
• Detection of cleaning fluid level for plating devices
• Stable detection of liquids with impedances of up to 50 mΩ and common water

Product Application Information

The K7L can be used in a wide range of applications, from semiconductor production installations to food-processing equipment.

Liquid Leakage Sensors