Omron Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 819-3273Brand: OmronManufacturers Part No.: K8AK-TH11S 100-240VAC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 999°C

Series

K8AK-TH

Dimensions

100 x 22.5 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Width

22.5mm

Maximum Temperature Sensed

+999°C

Operating Temperature Range

+55°C

Minimum Temperature Sensed

0°C

Height

90mm

Length

100mm

Terminal Type

Screw

Standards Met

CE, CSA

Country of Origin

China

Product details

Omron K8AK-TH Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.The K8AK-TH relays are compact and slim, suitable for temperature alarms and monitoring. The relays' intelligent design ensures abnormal temperatures can be monitored and prevented. The relay also comes with alarm status identification LED indicator and self-holding output.

Stock information temporarily unavailable.

P.O.A.

Omron Temperature Monitoring Relay, SPDT, DIN Rail

P.O.A.

Omron Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

100ms

Temperature Sensitivity

Overtemperature

Temperature Sensing Range

0 → 999°C

Series

K8AK-TH

Dimensions

100 x 22.5 x 90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Width

22.5mm

Maximum Temperature Sensed

+999°C

Operating Temperature Range

+55°C

Minimum Temperature Sensed

0°C

Height

90mm

Length

100mm

Terminal Type

Screw

Standards Met

CE, CSA

Country of Origin

China

Product details

Omron K8AK-TH Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.The K8AK-TH relays are compact and slim, suitable for temperature alarms and monitoring. The relays' intelligent design ensures abnormal temperatures can be monitored and prevented. The relay also comes with alarm status identification LED indicator and self-holding output.