Technical documents
Specifications
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2 mA, 10 mA, 20mA
Maximum Current Sensed
20 mA, 100 mA, 500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
250ms
Series
K8DT-AW
Terminal Type
Push In
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
90 x 17.5 x 90mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Height
90mm
Length
90mm
Operating Temperature Range
+60°C
Country of Origin
China
Product details
K8DT-AS/AW Single Phase Current Relay
Omron K8DT-AS/AW single phase current relays detect errors in motors and other equipment through current changes.
Monitor AC or DC currents with one Relay.
Use with commercially available current transformers
Width of 17.5 mm to reduce space required in panels.
Push-In Plus Terminal that reduce wiring work.
Double-insertion holes for crossover wiring (all terminals).
Omron K8DT Series Control Relays
Omron K8DT measuring and monitoring relays are part of the Value Design for Panel concept that takes control panel design and manufacturing to a new level. The K8DT series protect important equipment from damage using various measuring and monitoring relays that conform to international safety standards. Low power consumption and low heat generation design offer a long service life.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
2 mA, 10 mA, 20mA
Maximum Current Sensed
20 mA, 100 mA, 500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
250ms
Series
K8DT-AW
Terminal Type
Push In
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
90 x 17.5 x 90mm
Current Range
10 → 100 mA, 2 → 20 mA, 50 → 500mA
Height
90mm
Length
90mm
Operating Temperature Range
+60°C
Country of Origin
China
Product details
K8DT-AS/AW Single Phase Current Relay
Omron K8DT-AS/AW single phase current relays detect errors in motors and other equipment through current changes.
Monitor AC or DC currents with one Relay.
Use with commercially available current transformers
Width of 17.5 mm to reduce space required in panels.
Push-In Plus Terminal that reduce wiring work.
Double-insertion holes for crossover wiring (all terminals).
Omron K8DT Series Control Relays
Omron K8DT measuring and monitoring relays are part of the Value Design for Panel concept that takes control panel design and manufacturing to a new level. The K8DT series protect important equipment from damage using various measuring and monitoring relays that conform to international safety standards. Low power consumption and low heat generation design offer a long service life.