Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
15A
Number of Poles
1
Series
LY1N
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Maximum Switching Current DC
15 A
Maximum Switching Current (DC)
15 A
Coil Resistance
650 Ω
Contact Material
Silver Alloy
Stock information temporarily unavailable.
P.O.A.
Omron Plug In Non-Latching Relay, 24V dc Coil, 15A Switching Current, SPDT
1
P.O.A.
Omron Plug In Non-Latching Relay, 24V dc Coil, 15A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
15A
Number of Poles
1
Series
LY1N
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Maximum Switching Current DC
15 A
Maximum Switching Current (DC)
15 A
Coil Resistance
650 Ω
Contact Material
Silver Alloy