Omron PCB Mount Relay, 220/240V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 265-5355Brand: OmronManufacturers Part No.: LY2-0 220/240VAC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

220/240V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Relay, 220/240V ac Coil, 10A Switching Current, DPDT

P.O.A.

Omron PCB Mount Relay, 220/240V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

220/240V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Country of Origin

Indonesia

You may be interested in