Omron Plug In Power Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 329-812Brand: OmronManufacturers Part No.: LY2 110/120VAC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

4430Ω

Contact Material

Ag Alloy

Series

LY2

Depth

21.5mm

Height

42.4mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

4430Ω

Contact Material

Ag Alloy

Series

LY2

Depth

21.5mm

Height

42.4mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV