Technical documents
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
LY2
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
18790Ω
Coil Power
0.9 → 1.1VA
Standards Met
CE, CSA
Depth
21.5mm
Height
42.4mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Dimensions
28 x 21.5 x 42.4mm
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |

Technical documents
Specifications
Brand
OmronCoil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
LY2
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
18790Ω
Coil Power
0.9 → 1.1VA
Standards Met
CE, CSA
Depth
21.5mm
Height
42.4mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Dimensions
28 x 21.5 x 42.4mm
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
