Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Height
42.4mm
Standards Met
CE
Series
LY2
Depth
21.5mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
125V
Maximum Switching Voltage (DC)
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
28mm
Coil Resistance
160Ω
Coil Power
900mW
Height
42.4mm
Standards Met
CE
Series
LY2
Depth
21.5mm
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV