Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 204-8133Brand: OmronManufacturers Part No.: LY2 DC48
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

2600Ω

Height

42.4mm

Minimum Operating Temperature

-25°C

Series

LY2

Maximum Operating Temperature

+55°C

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose

Country of Origin

Indonesia

Product details

Miniature industrial relays - LY Series

LY Series 10 A miniature industrial relays are extremely compact, have a breaking capacity of 10 A to 220 VAC, with protection against standard arcs.
Long service life, high-efficiency coil, highly resistant to impact and vibration.

Approvals

UL, CSA, VDE and SEV

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

2600Ω

Height

42.4mm

Minimum Operating Temperature

-25°C

Series

LY2

Maximum Operating Temperature

+55°C

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

240 W

Application

General Purpose

Country of Origin

Indonesia

Product details

Miniature industrial relays - LY Series

LY Series 10 A miniature industrial relays are extremely compact, have a breaking capacity of 10 A to 220 VAC, with protection against standard arcs.
Long service life, high-efficiency coil, highly resistant to impact and vibration.

Approvals

UL, CSA, VDE and SEV