Omron Plug In Non-Latching Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 215-7273Brand: OmronManufacturers Part No.: LY2I4N AC110/120
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

4430 Ω

Coil Power

0.9 → 1.1VA

Series

LY

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Non-Latching Relay, 110 → 120V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

4430 Ω

Coil Power

0.9 → 1.1VA

Series

LY