Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 828-7319Brand: OmronManufacturers Part No.: LY2N DC12
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

160Ω

Coil Power

900mW

Series

LY2N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

21.5mm

Coil Resistance

160Ω

Coil Power

900mW

Series

LY2N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

28mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Country of Origin

Indonesia

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV