Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Mounting Type
Plug In
Switching Current
10A
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
28mm
Coil Resistance
650Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Life
1800 h
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
LY2N
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.1VA
Application
Power
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Mounting Type
Plug In
Switching Current
10A
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
28mm
Coil Resistance
650Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Life
1800 h
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
LY2N
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
900mW
Maximum Switching Power AC
1.1VA
Application
Power
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV