Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, 4PDT

RS Stock No.: 329-878Brand: OmronManufacturers Part No.: LY4 AC230Distrelec Article No.: 13712070
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

6700Ω

Coil Power

2.5W

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

2kV ac

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Silver Alloy

Series

LY4

Depth

41.5mm

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

6700Ω

Coil Power

2.5W

Height

36mm

Standards Met

CE, CSA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Isolation Coil To Contact

2kV ac

Life

200000 (Electrical) cycles, 50000000 (Mechanical) cycles

Contact Material

Silver Alloy

Series

LY4

Depth

41.5mm

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

Power

Product details

LY Series

Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm

Approvals

VDE, UL, CSA, TUV