Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MKS
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
34.5mm
Coil Resistance
4250Ω
Standards Met
CSA, UL
Height
53.3mm
Depth
34.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Approvals
UL, TUV (IEC), CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MKS
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
34.5mm
Coil Resistance
4250Ω
Standards Met
CSA, UL
Height
53.3mm
Depth
34.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
China
Product details
General Purpose Relays, MKS Series
All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C
Approvals
UL, TUV (IEC), CSA