Omron Plug In Relay, 230V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 536-938Brand: OmronManufacturers Part No.: MKS3PIN-5 230VAC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

34.5mm

Coil Resistance

4250Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Height

53.3mm

Series

MKS3

Depth

34.5mm

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Relay, 230V ac Coil, 10A Switching Current, 3PDT

P.O.A.

Omron Plug In Relay, 230V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

34.5mm

Coil Resistance

4250Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Height

53.3mm

Series

MKS3

Depth

34.5mm

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA