Technical documents
Specifications
Brand
OmronCoil Voltage
220 → 240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron Plug In Power Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT
1
P.O.A.
Omron Plug In Power Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
220 → 240V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Country of Origin
Japan
