Technical documents
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
11100Ω
Coil Power
900mW
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Minimum Operating Temperature
-55°C
Height
28mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21.5mm
Coil Resistance
11100Ω
Coil Power
900mW
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Minimum Operating Temperature
-55°C
Height
28mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA