Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 266-2998Brand: OmronManufacturers Part No.: MY2 DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Country of Origin

Japan

You may be interested in