Omron Plug In Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 827-8214Brand: OmronManufacturers Part No.: MY2IN AC220/240 (S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Length

21.5mm

Coil Resistance

18.79 kΩ

Coil Power

1.1W

Depth

36mm

Height

28mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

2.5 kW

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Length

21.5mm

Coil Resistance

18.79 kΩ

Coil Power

1.1W

Depth

36mm

Height

28mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Contact Material

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power DC

2.5 kW

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

You may be interested in