Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 271-1917Brand: OmronManufacturers Part No.: MY2IN-D2-GS-R DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Minimum Operating Temperature

-55°C

Series

MY

Height

36mm

Life

500000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Maximum Switching Power DC

10000 mW

Width

21.5mm

Maximum Switching Power AC

10 VA

Number of Coils

Single

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Minimum Operating Temperature

-55°C

Series

MY

Height

36mm

Life

500000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Maximum Switching Power DC

10000 mW

Width

21.5mm

Maximum Switching Power AC

10 VA

Number of Coils

Single

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China