Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Contact Material
Silver
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
36 x 28 x 21.5mm
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Depth
21.5mm
Height
36mm
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Contact Material
Silver
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
36 x 28 x 21.5mm
Application
Power
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA