Omron Non-Latching Relay, 48V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 215-5522Brand: OmronManufacturers Part No.: MY2IN DC48(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Switching Current

10A

Number of Poles

2

Series

MY(S)

Coil Resistance

2.56 kO

Coil Power

900mW

P.O.A.

Omron Non-Latching Relay, 48V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Non-Latching Relay, 48V dc Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Switching Current

10A

Number of Poles

2

Series

MY(S)

Coil Resistance

2.56 kO

Coil Power

900mW