Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 186-4157Brand: OmronManufacturers Part No.: MY2IN-GS AC110/120
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

4430Ω

Minimum Operating Temperature

-40°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

4430Ω

Minimum Operating Temperature

-40°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China