Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
180Ω
Life
50000000 cycles
Height
36mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
120 W
Application
General Purpose
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
MY
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
180Ω
Life
50000000 cycles
Height
36mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Maximum Switching Power AC
1.1 kVA
Maximum Switching Power DC
120 W
Application
General Purpose
Country of Origin
China