Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Latching Power Relay, 48V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 271-1926Brand: OmronManufacturers Part No.: MY2IN-GS-R DC48
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

2.725 kΩ

Coil Power

900mW

Depth

36mm

Life

500000 cycles

Height

36mm

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power AC

10 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

10000 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Power Relay, 48V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Power Relay, 48V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

2.725 kΩ

Coil Power

900mW

Depth

36mm

Life

500000 cycles

Height

36mm

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Maximum Switching Power AC

10 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

10000 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

Country of Origin

China