Omron Plug In Latching Relay, 24V ac Coil, 3A Switching Current, DPDT

RS Stock No.: 803-310Brand: OmronManufacturers Part No.: MY2K AC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

320 (Set Coil) Ω, 550 (Reset Coil) Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Depth

21.5mm

Height

36mm

Maximum Switching Power DC

72 W

Maximum Switching Power AC

660 VA

Application

General Purpose

Dimensions

28 x 36 x 21.5mm

Country of Origin

Japan

Product details

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Relay, 24V ac Coil, 3A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Relay, 24V ac Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

28mm

Coil Resistance

320 (Set Coil) Ω, 550 (Reset Coil) Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Depth

21.5mm

Height

36mm

Maximum Switching Power DC

72 W

Maximum Switching Power AC

660 VA

Application

General Purpose

Dimensions

28 x 36 x 21.5mm

Country of Origin

Japan

Product details

MY2K Series

Magnetic Latching Relay Ideal for Memory and Data Transmission Circuits
Easy monitoring of ON/OFF operation thanks to the built-in operation indicator mechanism
Double-winding latch system that holds residual magnetism
Mechanical coil indicator
Latching
Use socket 196-6153 (PCB) or 196-6147 (DIN rail)
Switching current 3A
Switching voltage 220 V ac; 24 V dc
Dimensions: H36mm x W21.5mm x D28mm
Operating temperature range: -5 to +45°C

Approvals

VDE, UL, CSA