Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 488-1926Brand: OmronManufacturers Part No.: MY2N AC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

180Ω

Coil Power

1.2W

Height

36mm

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Depth

21.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

180Ω

Coil Power

1.2W

Height

36mm

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Depth

21.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA