Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Height
36mm
Depth
21.5mm
Standards Met
CE, CSA
Series
MY
Contact Material
Ag Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
120 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
28 x 21.5 x 36mm
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Length
28mm
Coil Resistance
636Ω
Coil Power
900mW
Height
36mm
Depth
21.5mm
Standards Met
CE, CSA
Series
MY
Contact Material
Ag Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV
Maximum Switching Power DC
120 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
28 x 21.5 x 36mm
Country of Origin
Japan
Product details
MY Series
Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm
Approvals
VDE, UL, CSA