Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 488-1954Brand: OmronManufacturers Part No.: MY2N DC12(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

165 Ω

Coil Power

900mW

Height

36mm

Standards Met

CE, CSA

Series

MY

Depth

21.5mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

120 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

165 Ω

Coil Power

900mW

Height

36mm

Standards Met

CE, CSA

Series

MY

Depth

21.5mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

120 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

28 x 21.5 x 36mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA