Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 186-4165Brand: OmronManufacturers Part No.: MY2N-GS 24VAC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

180Ω

Minimum Operating Temperature

-40°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

28mm

Coil Resistance

180Ω

Minimum Operating Temperature

-40°C

Series

MY

Height

36mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Life

50000000 cycles

Depth

21.5mm

Maximum Switching Power AC

1.1 kVA

Maximum Switching Power DC

120 W

Application

General Purpose

Country of Origin

China

You may be interested in