Omron Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 488-2575Brand: OmronManufacturers Part No.: MY4 DC24(S)Distrelec Article No.: 30410423
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

636Ω

Coil Power

900mW

Height

36mm

Standards Met

CE, CSA

Series

MY4

Depth

21.5mm

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-55°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Dimensions

36 x 28 x 21.5mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

636Ω

Coil Power

900mW

Height

36mm

Standards Met

CE, CSA

Series

MY4

Depth

21.5mm

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-55°C

Isolation Coil To Contact

2kV

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Dimensions

36 x 28 x 21.5mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA