Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
662Ω
Life
50000000 cycles
Contact Material
Silver
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Height
36mm
Maximum Switching Power AC
660VA
Maximum Switching Power DC
72 W
Application
General Purpose
Dimensions
36 x 28 x 21.5mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
3A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Length
28mm
Coil Resistance
662Ω
Life
50000000 cycles
Contact Material
Silver
Standards Met
CE, CSA
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
21.5mm
Height
36mm
Maximum Switching Power AC
660VA
Maximum Switching Power DC
72 W
Application
General Purpose
Dimensions
36 x 28 x 21.5mm
Country of Origin
China