Technical documents
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Maximum Switching Current (AC)
6 A
Maximum Switching Current (DC)
6 A
Length
28mm
Coil Resistance
46 Ω
Coil Power
900mW
Depth
36mm
Isolation Coil To Contact
2kV ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
36mm
Life
300000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Maximum Switching Power DC
3600 mW
Width
21.5mm
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
12V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
MY
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Current DC
6 A
Maximum Switching Current AC
6 A
Maximum Switching Current (AC)
6 A
Maximum Switching Current (DC)
6 A
Length
28mm
Coil Resistance
46 Ω
Coil Power
900mW
Depth
36mm
Isolation Coil To Contact
2kV ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
36mm
Life
300000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Maximum Switching Power DC
3600 mW
Width
21.5mm
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China