Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Life
300000 cycles
Depth
36mm
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Height
36mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Width
21.5mm
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
28mm
Coil Resistance
165 Ω
Coil Power
900mW
Life
300000 cycles
Depth
36mm
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Minimum Operating Temperature
-55°C
Series
MY
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Height
36mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Width
21.5mm
Dimensions
28 x 21.5 x 36mm
Application
General Purpose, Industrial
Country of Origin
China