Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 271-1934Brand: OmronManufacturers Part No.: MY4-GS-R DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

662 Ω

Coil Power

900mW

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

3600 mW

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

Country of Origin

China