Omron Panel Mount Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 376-739Brand: OmronManufacturers Part No.: MY4H 24VDCDistrelec Article No.: 30069494
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

28.44mm

Coil Resistance

650Ω

Coil Power

900mW

Series

MY4

Depth

22.1mm

Height

35.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Contact Material

Gold Plated

Maximum Switching Power DC

72 W

Maximum Switching Power AC

330VA

Application

General Purpose

Country of Origin

Japan

Product details

MY4H Series

4PDT Contact configuration
Hermetically sealed version of MY4
DIN rail mounting (196-6147) and PCB mounting (196-6153) sockets available
Contact material: Ag
Operating temperature range: -25 to +60°C
Switching Current 3A
Switching Voltage 24Vdc; 110Vac
Mechanical life: AC: 5 x 107, DC: 107
Dimensions: H41.4mm x W22mm x D28.5mm
Stock number 394-9087 is fitted with a coil suppression diode
Carries US approval: Class 1 Division 2 for hazerdous area

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

P.O.A.

Omron Panel Mount Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Panel Mount

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

28.44mm

Coil Resistance

650Ω

Coil Power

900mW

Series

MY4

Depth

22.1mm

Height

35.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Contact Material

Gold Plated

Maximum Switching Power DC

72 W

Maximum Switching Power AC

330VA

Application

General Purpose

Country of Origin

Japan

Product details

MY4H Series

4PDT Contact configuration
Hermetically sealed version of MY4
DIN rail mounting (196-6147) and PCB mounting (196-6153) sockets available
Contact material: Ag
Operating temperature range: -25 to +60°C
Switching Current 3A
Switching Voltage 24Vdc; 110Vac
Mechanical life: AC: 5 x 107, DC: 107
Dimensions: H41.4mm x W22mm x D28.5mm
Stock number 394-9087 is fitted with a coil suppression diode
Carries US approval: Class 1 Division 2 for hazerdous area

Approvals

UL, CSA