Technical documents
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
Yes
Country of Origin
Japan
P.O.A.
Omron Plug In Latching Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
1
P.O.A.
Omron Plug In Latching Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
Yes
Country of Origin
Japan
