Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
MY
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
28mm
Coil Resistance
662 Ω
Coil Power
900mW
Isolation Coil To Contact
2kV ac
Depth
36mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
36mm
Life
300000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Width
21.5mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Application
General Purpose, Industrial
Dimensions
28 x 21.5 x 36mm
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Series
MY
Latching
Yes
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Current AC
6 A
Maximum Switching Current DC
6 A
Length
28mm
Coil Resistance
662 Ω
Coil Power
900mW
Isolation Coil To Contact
2kV ac
Depth
36mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
36mm
Life
300000 cycles
Contact Material
Silver
Standards Met
CQC, CSA, IEC, UL
Width
21.5mm
Maximum Switching Power DC
3600 mW
Maximum Switching Power AC
3.6 VA
Number of Coils
Single
Application
General Purpose, Industrial
Dimensions
28 x 21.5 x 36mm
Country of Origin
China