Omron Plug In Power Relay, 100 → 110V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 794-8164Brand: OmronManufacturers Part No.: MY4IN DC100/110(S)Distrelec Article No.: 30162908
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

100 → 110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

11100Ω

Coil Power

900mW

Contact Material

Ag Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

36 x 21.5 x 28mm

Application

Power, Sequence Control

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 100 → 110V dc Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 100 → 110V dc Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

100 → 110V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

11100Ω

Coil Power

900mW

Contact Material

Ag Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Height

28mm

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

36 x 21.5 x 28mm

Application

Power, Sequence Control

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA