Technical documents
Specifications
Brand
OmronCoil Voltage
50V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
21.5mm
Coil Resistance
788Ω
Coil Power
1.2W
Depth
36mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
50V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
21.5mm
Coil Resistance
788Ω
Coil Power
1.2W
Depth
36mm
Contact Material
Gold Plated
Minimum Operating Temperature
-55°C
Series
MY4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Height
28mm
Life
500000 (Electrical) Operations, 50000000 (Mechanical) Operations
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Product details
MY4 Series
Reliable, economical
Use PCB mounting socket 196-6153
Use DIN rail mounting socket 196-6147
Contact material: Au clad; Ag alloy
Operating temperature range: -55 to +70°C
Switching current 3A
Switching voltage 250Vac; 30Vdc
Dimensions: H36mm x W21.5mm x D28mm
Approvals
UL recognised component for Canada and US, VDE