Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT

RS Stock No.: 186-4176Brand: OmronManufacturers Part No.: MY4N-GS AC220/240
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Length

28mm

Coil Resistance

18.79 kΩ

Coil Power

1.3W

Height

36mm

Life

50000000 cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Dimensions

28 x 21.5 x 36mm

Country of Origin

China

P.O.A.

Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 220 → 240V ac Coil, 3A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Length

28mm

Coil Resistance

18.79 kΩ

Coil Power

1.3W

Height

36mm

Life

50000000 cycles

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

660VA

Maximum Switching Power DC

72 W

Application

General Purpose

Dimensions

28 x 21.5 x 36mm

Country of Origin

China