Technical documents
Specifications
Brand
OmronManufacturer Series
NS8
Display Type
LCD
Manufacturer Part No.
NS8-TV00-V2
Display Resolution
640 x 480
Port Type
RS232, USB
Onboard Memory
40 MB
Backlighting
Yes
Display Size
8.4 in
IP Rating
IP65
Maximum Operating Temperature
+50°C
Width
195mm
Minimum Operating Temperature
0°C
Dimensions
177 x 195 x 48.5 mm
Supply Voltage
24 V dc
Display Colour
Colour
Length
177mm
Depth
48.5mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronManufacturer Series
NS8
Display Type
LCD
Manufacturer Part No.
NS8-TV00-V2
Display Resolution
640 x 480
Port Type
RS232, USB
Onboard Memory
40 MB
Backlighting
Yes
Display Size
8.4 in
IP Rating
IP65
Maximum Operating Temperature
+50°C
Width
195mm
Minimum Operating Temperature
0°C
Dimensions
177 x 195 x 48.5 mm
Supply Voltage
24 V dc
Display Colour
Colour
Length
177mm
Depth
48.5mm
Country of Origin
Japan