Technical documents
Specifications
Brand
OmronManufacturer Series
NT21
Display Type
LCD
Manufacturer Part No.
NT21ST121BE
Display Resolution
260 x 140pixels
Port Type
RS232
Onboard Memory
512 kB
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
190 x 110 x 53.5 mm
Depth
53.5mm
Length
190mm
Width
110mm
Display Colour
Monochrome
Stock information temporarily unavailable.
P.O.A.
Omron NT21 Series Touch Screen HMI -, LCD Display, 260 x 140pixels
1
P.O.A.
Omron NT21 Series Touch Screen HMI -, LCD Display, 260 x 140pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronManufacturer Series
NT21
Display Type
LCD
Manufacturer Part No.
NT21ST121BE
Display Resolution
260 x 140pixels
Port Type
RS232
Onboard Memory
512 kB
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
190 x 110 x 53.5 mm
Depth
53.5mm
Length
190mm
Width
110mm
Display Colour
Monochrome