Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240

RS Stock No.: 746-3212Brand: OmronManufacturers Part No.: NV3Q-SW21
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NV Series

Display Type

STN

Manufacturer Part No.

NV3Q-SW21

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS232C, USB

Display Size

3.6 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

110mm

Length

92.2mm

Depth

33.8mm

Supply Voltage

24 V dc

Dimensions

92.2 x 110 x 33.8 mm

Product details

NV3 Series of Compact Programmable Terminals

The Omron NV Series of compact Programmable Terminals meet the basic needs for enhanced visibility, simplicity, and cost, and they go even further to provide superior PLC compatibility, easy operation, and cost performance.

Space-saving Installation
True Type Fonts for Flexible Screen Designs
Multi-language Support and Safety Standard Compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240

P.O.A.

Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NV Series

Display Type

STN

Manufacturer Part No.

NV3Q-SW21

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS232C, USB

Display Size

3.6 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

110mm

Length

92.2mm

Depth

33.8mm

Supply Voltage

24 V dc

Dimensions

92.2 x 110 x 33.8 mm

Product details

NV3 Series of Compact Programmable Terminals

The Omron NV Series of compact Programmable Terminals meet the basic needs for enhanced visibility, simplicity, and cost, and they go even further to provide superior PLC compatibility, easy operation, and cost performance.

Space-saving Installation
True Type Fonts for Flexible Screen Designs
Multi-language Support and Safety Standard Compliance

You may be interested in