Technical documents
Specifications
Brand
OmronAccessory Type
Analogue Input Module
Input Type
Analogue
Number of Inputs
2
For Use With
CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
Mounting Type
Panel Mount
Application
Communication
Maximum Operating Temperature
+55°C
Dimensions
12 x 71 x 100 mm
Series
6ES7134
Product details
NX-AD Analogue Input Units
Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.
Features & Benefits
Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.
Omron NX Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
Analogue Input Module
Input Type
Analogue
Number of Inputs
2
For Use With
CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
Mounting Type
Panel Mount
Application
Communication
Maximum Operating Temperature
+55°C
Dimensions
12 x 71 x 100 mm
Series
6ES7134
Product details
NX-AD Analogue Input Units
Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.
Features & Benefits
Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.